Part Details for R60QR3150CK30K by KEMET Corporation
Overview of R60QR3150CK30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60QR3150CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QR3150CK30K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60QR3150CK30K) RoHS: Compliant Min Qty: 3600 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R60QR3150CK30K
R60QR3150CK30K CAD Models
R60QR3150CK30K Part Data Attributes
|
R60QR3150CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QR3150CK30K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R60QR3150CK30K
This table gives cross-reference parts and alternative options found for R60QR3150CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QR3150CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QR3150JE30K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs R60QR3150JE30K |
R60QR31505030K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60QR3150CK30K vs R60QR31505030K |
60QR3150CK30K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs 60QR3150CK30K |
60QR3150JB30K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs 60QR3150JB30K |
60QR3150JH30K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs 60QR3150JH30K |
60QR31504030K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs 60QR31504030K |
60QR31505030K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs 60QR31505030K |
R60QR3150JM30K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs R60QR3150JM30K |
60QR3150AA30K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | R60QR3150CK30K vs 60QR3150AA30K |
60QR3150JM30K | Film Capacitor, | KEMET Corporation | R60QR3150CK30K vs 60QR3150JM30K |