Part Details for R6100430 by Powerex Power Semiconductors
Overview of R6100430 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6100430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F4220
|
Newark | Standard Diode, 300A, 400V, Do-9, Repetitive Peak Reverse Voltage:400V, Average Forward Current:300A, Forward Voltage Max:1.4V, Diode Module Configuration:-, Diode Case Style:Do-9, No. Of Pins:2Pins, Operating Temperature Max:190°C Rohs Compliant: Yes |Powerex R6100430 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |