Part Details for R65012AQ by Conexant Systems Inc
Overview of R65012AQ by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R65012AQ
R65012AQ CAD Models
R65012AQ Part Data Attributes:
|
R65012AQ
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
R65012AQ
Conexant Systems Inc
Microcontroller, 8-Bit, 2MHz, NMOS, PQIP64, PLASTIC, QUIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QIP | |
Package Description | QIP, QUIP64A,.7/.9 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EMULATION HARDWARE | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQIP-T64 | |
JESD-609 Code | e0 | |
Length | 41.355 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Equivalence Code | QUIP64A,.7/.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 192 | |
Seated Height-Max | 4.572 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R65012AQ
This table gives cross-reference parts and alternative options found for R65012AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R65012AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R65012AQE | Microcontroller, 8-Bit, 2MHz, NMOS, PQIP64, PLASTIC, QUIP-64 | Conexant Systems Inc | R65012AQ vs R65012AQE |