There are no models available for this part yet.
Overview of R66ED2820CK7AJ by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R66ED2820CK7AJ by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC5568
|
Newark | 0,082 100V |Kemet R66ED2820CK7AJ RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1730 | Buy Now | |
DISTI #
R66ED2820CK7AJ
|
Avnet Abacus | Film Capacitor, 0.082 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66ED2820CK7AJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |