-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5758
|
Newark | 0,33 U 250V |Kemet R66ID3330DQ6AK Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
399-R66ID3330DQ6AKTB-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 1350 Lead time: 34 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
R66ID3330DQ6AK
|
Avnet Abacus | Film Capacitor, 0.33 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66ID3330DQ6AK) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2935509
|
Farnell | CAP, 0.33UF, 250V, FILM, RADIAL RoHS: Compliant Min Qty: 1350 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.3641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66ID3330DQ6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66ID3330DQ6AK
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |