R66PD2220CK7AK
KEMET Corporation
Description: Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920,

Overview of R66PD2220CK7AK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for R66PD2220CK7AK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC5971
Newark 0,022 630V |Kemet R66PD2220CK7AK RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2460
  • 5,000 $0.2320
  • 10,000 $0.2030
  • 20,000 $0.1800
  • 30,000 $0.1660
  • 50,000 $0.1510
$0.1510 / $0.2460 Buy Now
DISTI # 399-R66PD2220CK7AKTR-ND
DigiKey CAP FILM METAL RAD POLYESTER Min Qty: 1200 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,200 $0.2007
$0.2007 Buy Now

CAD Models for R66PD2220CK7AK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R66PD2220CK7AK by KEMET Corporation

R66PD2220CK7AK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3920
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
10.5 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R66PD2220CK7AK
    KEMET Corporation
    Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920,
    VS

Alternate Parts for R66PD2220CK7AK

This table gives cross-reference parts and alternative options found for R66PD2220CK7AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD2220CK7AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66PD2220JC7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs R66PD2220JC7AK
66PD2220AA7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs 66PD2220AA7AK
R66PD2220Z37AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs R66PD2220Z37AK
R66PD2220DQ7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs R66PD2220DQ7AK
66PD2220JH7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs 66PD2220JH7AK
R66PD2220JA7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs R66PD2220JA7AK
66PD2220Z37AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs 66PD2220Z37AK
F611KJ223K630C Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation R66PD2220CK7AK vs F611KJ223K630C
R66PD2220AA7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs R66PD2220AA7AK
R66PD2220JH7AK Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, KEMET Corporation R66PD2220CK7AK vs R66PD2220JH7AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66PD2220CK7AK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66PD2220CK7AK by KEMET Corporation

Select Manufacturer
Which Manufacturer of R66PD2220CK7AK would you like to use for your alert(s)?
  • Please alert me when R66PD2220CK7AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66PD2220CK7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66PD2220CK7AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66PD2220CK7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66PD2220CK7AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66PD2220CK7AK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: