Part Details for R680-2 by Vector Electronics & Technology Inc
Overview of R680-2 by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R680-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F658
|
Newark | Card Edge Conn, Dual Side, 80Pos, Panel, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:80 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Vector Electronics R680-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8300 / $34.5300 | Buy Now |
DISTI #
R680-2-ND
|
DigiKey | CONN EDGE 80 CNTCTS SLD TAIL 0.1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7400 | Buy Now |
DISTI #
574-R680-2
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR,40/40,.125"CTRS,SOLDER TAIL | 0 |
|
$29.2900 / $33.4100 | Order Now |
DISTI #
70219403
|
RS | Connector, Edge, Phosphor Bronze (Contact), Center, 5.805, 5.125, 5.545 in. | Vector Electronics & Technology R680-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3900 / $33.4100 | RFQ |
|
Powell Electronics | CONNECTOR,40/40,.125"CTRS,SOLDER TAIL Min Qty: 1 | 8 |
|
$26.5100 | Buy Now |
Part Details for R680-2
R680-2 CAD Models
R680-2 Part Data Attributes
|
R680-2
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R680-2
Vector Electronics & Technology Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR |