Part Details for R694.251.021 by Radiall
Overview of R694.251.021 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R694.251.021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R694251021
|
Avnet Americas | Straight Male Module - Bulk (Alt: R694251021) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for R694.251.021
R694.251.021 CAD Models
R694.251.021 Part Data Attributes
|
R694.251.021
Radiall
Buy Now
Datasheet
|
Compare Parts:
R694.251.021
Radiall
RF Connector, Male, Board Mount, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.49 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.12 |