Part Details for R694.251.022 by Radiall
Overview of R694.251.022 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for R694.251.022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R694251022
|
Avnet Americas | Straight Male Module - Bulk (Alt: R694251022) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for R694.251.022
R694.251.022 CAD Models
R694.251.022 Part Data Attributes
|
R694.251.022
Radiall
Buy Now
Datasheet
|
Compare Parts:
R694.251.022
Radiall
RF Connector, Male, Board Mount, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | VSWR MAXIMUM AT 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL PHOSPHORUS | |
Contact Finish Termination | GOLD OVER NICKEL PHOSPHORUS | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.49 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.12 |