Part Details for R694.251.027 by Radiall
Overview of R694.251.027 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R694.251.027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R694251027
|
Avnet Americas | Straight Male Module - Bulk (Alt: R694251027) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for R694.251.027
R694.251.027 CAD Models
R694.251.027 Part Data Attributes
|
R694.251.027
Radiall
Buy Now
Datasheet
|
Compare Parts:
R694.251.027
Radiall
RF Connector, Male, Board Mount, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | VSWR MAX AT 3GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.49 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | MCC2 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.12 |