R694.252.104
Radiall
Description: RF Connector, Female, Board Mount, Solder Terminal

Overview of R694.252.104 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for R694.252.104 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R694252104
Avnet Americas Conn Backplane F 4Coaxial POS 4mm Solder RA Thru-Hole - Bulk (Alt: R694252104) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 5 Days Container: Bulk 0
RFQ

CAD Models for R694.252.104 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R694.252.104 by Radiall

R694.252.104
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Factory Lead Time
5 Weeks, 5 Days
Additional Feature
VSWR MAX AT 3 GHZ
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.49 dB
Insulator Material
PEEK, ULTEM
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
VSWR
1.15
Want to compare parts?
  1. R694.252.104
    Radiall
    RF Connector, Female, Board Mount, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R694.252.104 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R694.252.104 by Radiall

Select Manufacturer
Which Manufacturer of R694.252.104 would you like to use for your alert(s)?
  • Please alert me when R694.252.104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R694.252.104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R694.252.104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R694.252.104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R694.252.104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R694.252.104 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: