R694.252.537
Radiall
Description: RF Connector, Female, Cable Mount, Crimp Terminal

Overview of R694.252.537 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for R694.252.537 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R694252537
Avnet Americas Straight Female Module 12-Pin - Bulk (Alt: R694252537) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk 0
  • 10 $218.6820
  • 20 $206.5330
  • 30 $174.9280
  • 50 $151.8300
  • 100 $130.3960
$130.3960 / $218.6820 Buy Now
Quest Components   1
  • 1 $150.0000
$150.0000 Buy Now

CAD Models for R694.252.537 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R694.252.537 by Radiall

R694.252.537
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks, 6 Days
Additional Feature
APPLICABLE CABLES: RG-188; RG-316
Body Breadth
0.445 inch
Body Length
0.47 inch
Connector Type
RECTANGULAR CONNECTOR
Contact Gender
FEMALE
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Shell Material
BRASS
Total Number of Contacts
6
Want to compare parts?
  1. R694.252.537
    Radiall
    RF Connector, Female, Cable Mount, Crimp Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R694.252.537 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R694.252.537 by Radiall

Select Manufacturer
Which Manufacturer of R694.252.537 would you like to use for your alert(s)?
  • Please alert me when R694.252.537 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R694.252.537 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R694.252.537 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R694.252.537 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R694.252.537.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R694.252.537 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: