Part Details for R694251111 by Radiall
Overview of R694251111 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R694251111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R694251111
|
Avnet Americas | R/A Male Module 18-Pin - Bulk (Alt: R694251111) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R694251111
|
Mouser Electronics | RF Connectors / Coaxial Connectors COAPK 2/R/A MLE MOD2 SOLD INSER 2.5MM RoHS: Compliant | 0 |
|
$40.7400 / $44.6100 | Order Now |
DISTI #
R694251111
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R694251111
R694251111 CAD Models
R694251111 Part Data Attributes
|
R694251111
Radiall
Buy Now
Datasheet
|
Compare Parts:
R694251111
Radiall
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for R694251111
This table gives cross-reference parts and alternative options found for R694251111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R694251111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55102-F1201LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | R694251111 vs 55102-F1201LF |
TSW-101-23-T-D-LL | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | R694251111 vs TSW-101-23-T-D-LL |
79979-601 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | R694251111 vs 79979-601 |
87348-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | R694251111 vs 87348-502 |
89169-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | R694251111 vs 89169-902 |
8614-00-02-2-Y0-15-319-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | R694251111 vs 8614-00-02-2-Y0-15-319-LF |
8614-00-02-2-Y0-1-709-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | R694251111 vs 8614-00-02-2-Y0-1-709-LF |
HC1902C-KL8 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | R694251111 vs HC1902C-KL8 |
89161-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | R694251111 vs 89161-902 |
68728-802HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | R694251111 vs 68728-802HLF |