Part Details for R694252102 by Radiall
Overview of R694252102 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R694252102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R694252102-ND
|
DigiKey | COAXIPACK 2 / RIGHT ANGLE FEMALE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9882 | Buy Now |
DISTI #
R694252102
|
Avnet Americas | R/A Female Module - Bulk (Alt: R694252102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$54.8380 / $77.4180 | Buy Now |
DISTI #
501-R694252102
|
Mouser Electronics | RF Connectors / Coaxial Connectors COAXIPACK 2 / RIGHT ANGLE FEMALE MODULE 2 SOLDER TYPE INSERTS 2.5 MM FOR PCB RoHS: Compliant | 0 |
|
$59.5000 / $62.9800 | Order Now |
DISTI #
R694252102
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R694252102
R694252102 CAD Models
R694252102 Part Data Attributes
|
R694252102
Radiall
Buy Now
Datasheet
|
Compare Parts:
R694252102
Radiall
Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for R694252102
This table gives cross-reference parts and alternative options found for R694252102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R694252102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147746-1 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | R694252102 vs 147746-1 |
67477-001LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | R694252102 vs 67477-001LF |
66924-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | R694252102 vs 66924-001 |
85871-202LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | R694252102 vs 85871-202LF |
67818-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | R694252102 vs 67818-001 |
68671-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | R694252102 vs 68671-001 |
66953-001LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | R694252102 vs 66953-001LF |
66925-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | R694252102 vs 66925-001 |
0-1445354-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | R694252102 vs 0-1445354-2 |
67898-402 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | R694252102 vs 67898-402 |