Part Details for R6F60A3B by Marathon Special Products
Overview of R6F60A3B by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6F60A3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7289
|
Newark | Cartridge Fuse Holder, 60A, 600V, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:60A, Fuse Size Held:1-1/16" X 5-1/2", Holder Terminals:Screw, No. Of Fuses:3Fuses, Product Range:-, Voltage Rating Vac:600V Rohs Compliant: Yes |Marathon Special Products R6F60A3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$44.6600 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 60A 600V Screw Mount RoHS: Compliant |
12 In Stock |
|
$59.0200 / $61.5700 | Buy Now |
DISTI #
69891111
|
Verical | Fuse Holder 60A 600V Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 11 |
|
$77.8960 / $80.0410 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$60.0000 / $92.3100 | Buy Now |
|
Master Electronics | Fuse Holder 60A 600V Screw Mount RoHS: Compliant |
12 In Stock |
|
$59.0200 / $61.5700 | Buy Now |