Part Details for R6W-0-J9T2A-32 by Wilcoxon Sensing Technologies
Overview of R6W-0-J9T2A-32 by Wilcoxon Sensing Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6W-0-J9T2A-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2232
|
Newark | Sensor Cord, 2 Pos Rcpt-Free End, 10M, Connector Type A:Circular Receptacle, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32Ft, Product Range:-, Connector Type B:Free Endrohs Compliant: Yes |Amphenol Wilcoxon R6W-0-J9T2A-32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6100 / $121.2800 | Buy Now |
DISTI #
30AJ7063
|
Newark | Sensor Cord, 2 Pos Rcpt-Free End, 32Ft Rohs Compliant: Yes |Amphenol Wilcoxon R6W-0-J9T2A-32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9600 / $126.4700 | Buy Now |
DISTI #
2053-R6W-0-J9T2A-32-ND
|
DigiKey | CABLE ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$98.5558 / $126.7100 | Buy Now |
DISTI #
71872647
|
RS | 200C cable assembly, 32 shielded twisted pair, Teflon jacket, MIL-C-5015 conn | Wilcoxon Sensing Technologies R6W-0-J9T2A-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$111.5000 / $126.7100 | Buy Now |
DISTI #
WILR6W-0-J9T2A-32
|
Heilind Electronics | CBL ASSY, IP67 2 SKT CONN TO BLUNT CUT,BRAIDED SHIELD 32 FT | Americas - 17 in Stock |
|
$112.4194 / $148.2979 | Buy Now |
DISTI #
WILR6W-0-J9T2A-32
|
Interstate Connecting Components | CBL ASSY, IP67 2 SKT CONN TO BLUNT CUT,BRAIDED SHIELD 32 FT | 5 |
|
$112.4194 / $148.2979 | Buy Now |
DISTI #
3653235
|
element14 Asia-Pacific | SENSOR CORD, 2 POS RCPT-FREE END, 32FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$102.3506 / $128.2093 | Buy Now |
DISTI #
3653235
|
Farnell | SENSOR CORD, 2 POS RCPT-FREE END, 32FT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$96.9610 / $121.4448 | Buy Now |