Part Details for R713FB4-SXXX2B4GRW by E-Switch Inc
Overview of R713FB4-SXXX2B4GRW by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R713FB4-SXXX2B4GRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1747
|
Newark | Switch, Rocker, Spdt, 16A, 30V, Black, Illumination:Illuminated, Contact Configuration:Spdt, Switch Operation:On-Off-On, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:16A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |E-Switch R713FB4-SXXX2B4GRW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 | Buy Now |
DISTI #
EG5117-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 30V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8528 | Buy Now |
DISTI #
612-R713FB4SXX2B4GRW
|
Mouser Electronics | Rocker Switches SPDT On-Off-On 16 A 6-30 VDC RoHS: Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
74852310
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 16A, 30V DC, QC 0.250", IP67, R7 Series | E-Switch R713FB4-SXXX2B4GRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 | RFQ |
|
Future Electronics | R7 Series SPDT On-Off-On 16 A Green / Red LED Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$9.6600 / $9.8700 | Buy Now |
DISTI #
R713FB4-SXXX2B4GRW
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 16A/30VDC, black, black, LED, 12V Min Qty: 500 | 0 |
|
$14.9900 | RFQ |
Part Details for R713FB4-SXXX2B4GRW
R713FB4-SXXX2B4GRW CAD Models
R713FB4-SXXX2B4GRW Part Data Attributes:
|
R713FB4-SXXX2B4GRW
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R713FB4-SXXX2B4GRW
E-Switch Inc
Rocker Switch, SPDT, On-off-on, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Height | 27.8892 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for R713FB4-SXXX2B4GRW
This table gives cross-reference parts and alternative options found for R713FB4-SXXX2B4GRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R713FB4-SXXX2B4GRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R713FA1-SXXXNB4NNX | Rocker Switch, SPDT, On-off-on, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R713FB4-SXXX2B4GRW vs R713FA1-SXXXNB4NNX |