-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, 5116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5998
|
Newark | 0,047U 420V |Kemet R71MF2470AA00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1640 | Buy Now |
DISTI #
399-R71MF2470AA00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2000 In Stock |
|
$0.1539 / $0.6000 | Buy Now |
DISTI #
80-R71MF2470AA00J
|
Mouser Electronics | Film Capacitors 420volts 0.047uF 5% RoHS: Compliant | 844 |
|
$0.1480 / $0.6000 | Buy Now |
DISTI #
R71MF2470AA00J
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 220 V, 420 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71MF2470AA00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MF2470AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MF2470AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 847 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R71MF2470AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MF2470AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MF2470AA00J | Film Capacitor, Polypropylene, 420V, 0.047uF, 5116 | KEMET Corporation | R71MF2470AA00J vs 71MF2470AA00J |
71MF2470JB00J | Film Capacitor, | KEMET Corporation | R71MF2470AA00J vs 71MF2470JB00J |
R71MF2470JH00J | Film Capacitor, | KEMET Corporation | R71MF2470AA00J vs R71MF2470JH00J |
R71MF2470CK00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71MF2470AA00J vs R71MF2470CK00J |
R71MF2470JM00J | Film Capacitor, | KEMET Corporation | R71MF2470AA00J vs R71MF2470JM00J |
71MF2470JH00J | Film Capacitor, | KEMET Corporation | R71MF2470AA00J vs 71MF2470JH00J |
R71MF2470DQ00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71MF2470AA00J vs R71MF2470DQ00J |
71MF24704000J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71MF2470AA00J vs 71MF24704000J |
71MF2470GY00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71MF2470AA00J vs 71MF2470GY00J |
R71MF24705000J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MF2470AA00J vs R71MF24705000J |