-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 0.15uF, 5120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12508-ND
|
DigiKey | CAP FILM 0.15UF 10% 420VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1449 / $0.4800 | Buy Now |
DISTI #
80-R71MF31504030K
|
Mouser Electronics | Film Capacitors .15uF 420VDC 10% Rad RoHS: Compliant | 0 |
|
$0.1520 / $0.1870 | Order Now |
DISTI #
R71MF31504030K
|
TME | Capacitor: polypropylene, R71, 150nF, 13x5x11mm, THT, ±10%, 10mm Min Qty: 5 | 110 |
|
$0.1020 / $0.2380 | Buy Now |
DISTI #
KEMET R71MF31504030K
|
PEI Genesis | Film Capacitor | 5900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MF31504030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MF31504030K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 0.15uF, 5120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 265 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |