Part Details for R71MI3680AA00J by KEMET Corporation
Overview of R71MI3680AA00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71MI3680AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71MI3680AA00J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 220 V, 420 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71MI3680AA00J) RoHS: Compliant Min Qty: 5250 Package Multiple: 750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |