There are no models available for this part yet.
Overview of R71MI41005000K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R71MI41005000K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC6188
|
Newark | 1 Uf Vdc 1V |Kemet R71MI41005000K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.7420 | Buy Now | |
DISTI #
80-R71MI41005000K
|
Mouser Electronics | Film Capacitors 420volts 1uF 10% RoHS: Compliant | 0 |
|
$0.5220 / $1.3900 | Order Now | |
DISTI #
R71MI41005000K
|
Avnet Abacus | Power Film Capacitor, 1 uF, 220 V, 420 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71MI41005000K) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |