There are no models available for this part yet.
Overview of R71PF2330CK00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R71PF2330CK00K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R71PF2330CK00K
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 275 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PF2330CK00K) RoHS: Compliant Min Qty: 7500 Package Multiple: 1250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R71PF2330CK00K by KEMET Corporation
Part Data Attributes for R71PF2330CK00K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
1206 mΩ
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Ripple Current
|
300 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for R71PF2330CK00K
This table gives cross-reference parts and alternative options found for R71PF2330CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PF2330CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PF2330JB00K | Film Capacitor, | KEMET Corporation | R71PF2330CK00K vs 71PF2330JB00K |
R71PF2330JH00K | Film Capacitor, | KEMET Corporation | R71PF2330CK00K vs R71PF2330JH00K |
71PF2330JE00K | Film Capacitor, | KEMET Corporation | R71PF2330CK00K vs 71PF2330JE00K |
463F233050M1K | Film Capacitor | KEMET Corporation | R71PF2330CK00K vs 463F233050M1K |
463F2330JEM1K | Film Capacitor | KEMET Corporation | R71PF2330CK00K vs 463F2330JEM1K |
R463F2330JMM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PF2330CK00K vs R463F2330JMM1K |
463F2330JHM1K | Film Capacitor | KEMET Corporation | R71PF2330CK00K vs 463F2330JHM1K |
R71PF2330JM00K | Film Capacitor, | KEMET Corporation | R71PF2330CK00K vs R71PF2330JM00K |
71PF23305000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PF2330CK00K vs 71PF23305000K |
R463F2330JEM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PF2330CK00K vs R463F2330JEM1K |