-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R71PI3220JB10K-ND
|
DigiKey | POLYPROPYLENE PULSE/HIGH FREQUEN Min Qty: 285 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.2220 / $0.2490 | Buy Now |
DISTI #
399-R71PI3220JB10K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
42000 Partner Stock |
|
$0.2143 / $0.2414 | Buy Now | |
DISTI #
35143022
|
Verical | Cap Film 0.22uF 630V PP 10%( 18 X 6 X 17.5mm) Radial Plastic Rectangular Can 15mm 0.253 Ohm 110°C Tray Min Qty: 269 Package Multiple: 1 | Americas - 42000 |
|
$0.2080 / $0.2330 | Buy Now |
DISTI #
KEMET R71PI3220JB10K
|
PEI Genesis | Film Capacitor | 42000 |
|
Buy Now | |
DISTI #
4374690
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3505 / $0.7386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PI3220JB10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI3220JB10K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 253 mΩ | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |