-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6407
|
Newark | 0,33 U 630Vv |Kemet R71PI3330AA30J RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2760 | Buy Now |
DISTI #
399-R71PI3330AA30J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 900 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2788 | Buy Now |
DISTI #
R71PI3330AA30J
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 275 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PI3330AA30J) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PI3330AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI3330AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R71PI3330AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI3330AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71PI33305030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71PI3330AA30J vs R71PI33305030J |
R71PI3330CK30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71PI3330AA30J vs R71PI3330CK30J |
71PI3330GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71PI3330AA30J vs 71PI3330GY30J |
R71PI3330JE30J | Film Capacitor, | KEMET Corporation | R71PI3330AA30J vs R71PI3330JE30J |
R71PI33304030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, 7133, | KEMET Corporation | R71PI3330AA30J vs R71PI33304030J |
R71PI3330JB30J | Film Capacitor, | KEMET Corporation | R71PI3330AA30J vs R71PI3330JB30J |
R71PI3330JM30J | Film Capacitor, | KEMET Corporation | R71PI3330AA30J vs R71PI3330JM30J |
71PI33304030J | Film Capacitor, Polypropylene, 630V, 0.33uF, 7133 | KEMET Corporation | R71PI3330AA30J vs 71PI33304030J |
R71PI3330GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71PI3330AA30J vs R71PI3330GY30J |
71PI33305030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71PI3330AA30J vs 71PI33305030J |