-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5289
|
Newark | Capacitor, Film, Pp, 2.2Uf, 630V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):275V, Voltage(Dc):630V, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet R71PR42204000K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$0.2980 | Buy Now |
DISTI #
399-12819-ND
|
DigiKey | CAP FILM 2.2UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
134 In Stock |
|
$1.3176 / $2.3200 | Buy Now |
DISTI #
80-R71PR42204000K
|
Mouser Electronics | Film Capacitors 2.2uF 630VDC10% 10% Rad RoHS: Compliant | 1322 |
|
$1.3100 / $2.3200 | Buy Now |
|
Onlinecomponents.com |
879 Partner Stock |
|
$1.4300 / $1.5600 | Buy Now | |
DISTI #
52847469
|
Verical | Cap Film 2.2uF 630V PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Bulk RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 879 |
|
$1.3900 / $1.5100 | Buy Now |
DISTI #
77361050
|
Verical | Cap Film 2.2uF 630V PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 267 |
|
$1.6667 / $2.5116 | Buy Now |
DISTI #
R71PR42204000K
|
TTI | Film Capacitors 2.2uF 630VDC10% 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 528 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.3500 | Buy Now |
DISTI #
R71PR42204000K
|
TME | Capacitor: polypropylene, R71, 2.2uF, 32x14x28mm, THT, ±10%, 27.5mm Min Qty: 1 | 267 |
|
$1.2800 / $2.7300 | Buy Now |
DISTI #
KEMET R71PR42204000K
|
PEI Genesis | Film Capacitor | 879 |
|
Buy Now | |
DISTI #
R71PR42204000K
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 275 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PR42204000K) RoHS: Compliant Min Qty: 528 Package Multiple: 176 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PR42204000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PR42204000K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 54 mΩ | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R71PR42204000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PR42204000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R422000M1KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422000M1KP |
R463R422050M1KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422050M1KN |
R463R422040M1KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422040M1KT |
R463R422052M1KQ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422052M1KQ |
R463R422051M1KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422051M1KF |
R463R422000M1KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422000M1KE |
R463R422051M1KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422051M1KG |
46KR422040M1KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R71PR42204000K vs 46KR422040M1KT |
R463R422040M1KL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PR42204000K vs R463R422040M1KL |
46KR422040M1KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R71PR42204000K vs 46KR422040M1KE |