-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5298
|
Newark | Cap, 0.22Μf, 520V, 10%, Pp, Radial, Capacitance:0.22Μf, Voltage Rating:520V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:R71 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R71VI32204030K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1487 |
|
$0.2310 / $0.3950 | Buy Now |
DISTI #
399-12521-ND
|
DigiKey | CAP FILM 0.22UF 10% 520VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$0.1831 / $0.6400 | Buy Now |
DISTI #
80-R71VI32204030K
|
Mouser Electronics | Film Capacitors .22uF 520VDC 10% Rad RoHS: Compliant | 1653 |
|
$0.1810 / $0.6400 | Buy Now |
DISTI #
R71VI32204030K
|
TME | Capacitor: polypropylene, R71, 220nF, 18x6x12mm, THT, ±10%, 15mm Min Qty: 1 | 1025 |
|
$0.1490 / $0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71VI32204030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VI32204030K
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 253 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |