-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 1.5uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6770
|
Newark | 1,5 Uf 20Vv |Kemet R71VN4150AA30J Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.9000 | Buy Now |
DISTI #
399-R71VN4150AA30J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 360 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8953 | Buy Now |
DISTI #
R71VN4150AA30J
|
Avnet Abacus | Power Film Capacitor, 1.5 uF, 250 V, 520 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71VN4150AA30J) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71VN4150AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VN4150AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 64 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R71VN4150AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VN4150AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71VN4150BB30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | R71VN4150AA30J vs R71VN4150BB30J |