Part Details for R73MI2220DQ01K by KEMET Corporation
Overview of R73MI2220DQ01K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73MI2220DQ01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6835
|
Newark | 0,022 400V |Kemet R73MI2220DQ01K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4710 | Buy Now |
DISTI #
R73MI2220DQ01K
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 160 V, 400 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73MI2220DQ01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |