Part Details for R73MI24705000K by KEMET Corporation
Overview of R73MI24705000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73MI24705000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73MI24705000K
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 160 V, 400 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73MI24705000K) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73MI24705000K
R73MI24705000K CAD Models
R73MI24705000K Part Data Attributes
|
R73MI24705000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73MI24705000K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.047uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |