Part Details for R73MI2470DQ00K by KEMET Corporation
Overview of R73MI2470DQ00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73MI2470DQ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73MI2470DQ00K
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 160 V, 400 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73MI2470DQ00K) RoHS: Compliant Min Qty: 5320 Package Multiple: 380 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73MI2470DQ00K
R73MI2470DQ00K CAD Models
R73MI2470DQ00K Part Data Attributes
|
R73MI2470DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73MI2470DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.047uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R73MI2470DQ00K
This table gives cross-reference parts and alternative options found for R73MI2470DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73MI2470DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73MI2470JM00K | Film Capacitor, | KEMET Corporation | R73MI2470DQ00K vs R73MI2470JM00K |
73MI24705000K | Film Capacitor, Polypropylene, 400V, 0.047uF, 7139 | KEMET Corporation | R73MI2470DQ00K vs 73MI24705000K |
73MI2470JE00K | Film Capacitor, | KEMET Corporation | R73MI2470DQ00K vs 73MI2470JE00K |
R73MI2470JE00K | Film Capacitor, | KEMET Corporation | R73MI2470DQ00K vs R73MI2470JE00K |
73MI2470JB00K | Film Capacitor, | KEMET Corporation | R73MI2470DQ00K vs 73MI2470JB00K |
R73MI24704000K | Film Capacitor, Polypropylene, 400V, 0.047uF, 7139 | KEMET Corporation | R73MI2470DQ00K vs R73MI24704000K |
R73MI2470SE00K | Film Capacitor, Polypropylene, 400V, 0.047uF, 7139 | KEMET Corporation | R73MI2470DQ00K vs R73MI2470SE00K |
R73MI2470GY00K | Film Capacitor, Polypropylene, 400V, 0.047uF, 7139 | KEMET Corporation | R73MI2470DQ00K vs R73MI2470GY00K |
73MI2470GY00K | Film Capacitor, Polypropylene, 400V, 0.047uF, 7139 | KEMET Corporation | R73MI2470DQ00K vs 73MI2470GY00K |
73MI2470CK00K | Film Capacitor, Polypropylene, 400V, 0.047uF, 7139 | KEMET Corporation | R73MI2470DQ00K vs 73MI2470CK00K |