-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5307
|
Newark | Cap, 0.015Μf, 630V, 5%, Pp, Radial, Capacitance:15000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R73 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R73PI21504000J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4150 / $0.7720 | Buy Now |
DISTI #
399-12530-ND
|
DigiKey | CAP FILM 0.015UF 5% 630VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
165 In Stock |
|
$0.3851 / $1.0800 | Buy Now |
DISTI #
80-R73PI21504000J
|
Mouser Electronics | Film Capacitors .015uF 630VDC 5% Rad RoHS: Compliant | 895 |
|
$0.3850 / $1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1754 Partner Stock |
|
$0.4430 / $0.6076 | Buy Now |
DISTI #
R73PI21504000J
|
TME | Capacitor: polypropylene, R73, 15nF, 18x6x12mm, THT, ±5%, 15mm Min Qty: 1 | 65 |
|
$0.3140 / $0.7260 | Buy Now |
DISTI #
R73PI21504000J
|
Avnet Abacus | (Alt: R73PI21504000J) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73PI21504000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PI21504000J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |