Part Details for R73PI2160CK00J by KEMET Corporation
Overview of R73PI2160CK00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73PI2160CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73PI2160CK00J
|
Avnet Abacus | Power Film Capacitor, 0.016 uF, 300 V, 630 V, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73PI2160CK00J) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |