Part Details for R73PI2250DQ00K by KEMET Corporation
Overview of R73PI2250DQ00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73PI2250DQ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6885
|
Newark | 0,025 630V |Kemet R73PI2250DQ00K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.5410 | Buy Now |
DISTI #
R73PI2250DQ00K
|
Avnet Abacus | Power Film Capacitor, 0.025 uF, 300 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73PI2250DQ00K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |