Part Details for R73PN2390SE00K by KEMET Corporation
Overview of R73PN2390SE00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73PN2390SE00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73PN2390SE00K
|
Avnet Abacus | Power Film Capacitor, 0.039 uF, 300 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73PN2390SE00K) RoHS: Compliant Min Qty: 3220 Package Multiple: 805 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73PN2390SE00K
R73PN2390SE00K CAD Models
R73PN2390SE00K Part Data Attributes
|
R73PN2390SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PN2390SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.039uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73PN2390SE00K
This table gives cross-reference parts and alternative options found for R73PN2390SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PN2390SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73PN2390JH00K | Film Capacitor, | KEMET Corporation | R73PN2390SE00K vs R73PN2390JH00K |
73PN2390BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73PN2390SE00K vs 73PN2390BB00K |
73PN2390JE00K | Film Capacitor, | KEMET Corporation | R73PN2390SE00K vs 73PN2390JE00K |
73PN2390CK00K | Film Capacitor, Polypropylene, 630V, 0.039uF | KEMET Corporation | R73PN2390SE00K vs 73PN2390CK00K |
R73PN2390DQ00K | Film Capacitor, Polypropylene, 630V, 0.039uF | KEMET Corporation | R73PN2390SE00K vs R73PN2390DQ00K |
73PN2390SE00K | Film Capacitor, Polypropylene, 630V, 0.039uF | KEMET Corporation | R73PN2390SE00K vs 73PN2390SE00K |
73PN2390JH00K | Film Capacitor, | KEMET Corporation | R73PN2390SE00K vs 73PN2390JH00K |
73PN23905000K | Film Capacitor, Polypropylene, 630V, 0.039uF | KEMET Corporation | R73PN2390SE00K vs 73PN23905000K |
73PN2390JB00K | Film Capacitor, | KEMET Corporation | R73PN2390SE00K vs 73PN2390JB00K |
R73PN2390CK00K | Film Capacitor, Polypropylene, 630V, 0.039uF | KEMET Corporation | R73PN2390SE00K vs R73PN2390CK00K |