-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 0.22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6970
|
Newark | 0.22 F 630V |Kemet R73PR3220SE00K Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.3300 | Buy Now |
DISTI #
399-7661-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC RAD Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
542 In Stock |
|
$1.5363 / $3.7400 | Buy Now |
DISTI #
80-R73PR3220SE00K
|
Mouser Electronics | Film Capacitors 630Volts 0.22uF 85deg C 10% RoHS: Compliant | 2375 |
|
$1.5300 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 630V PP 10%( 32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk |
312 Partner Stock |
|
$2.1800 / $3.0700 | Buy Now |
DISTI #
KEMET R73PR3220SE00K
|
PEI Genesis | Film Capacitor | 312 |
|
Buy Now | |
DISTI #
R73PR3220SE00K
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 300 V, 630 V, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73PR3220SE00K) RoHS: Compliant Min Qty: 2400 Package Multiple: 480 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73PR3220SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PR3220SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R73PR3220SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PR3220SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73PR3220CK00K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | R73PR3220SE00K vs 73PR3220CK00K |