R73QI2100SE30J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124

Overview of R73QI2100SE30J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73QI2100SE30J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7066
Newark 0,01 U00 Vdv |Kemet R73QI2100SE30J RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5000
  • 2,500 $0.4610
$0.4610 / $0.5000 Buy Now
DISTI # 399-R73QI2100SE30J-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 1750 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1,750 $0.4945
$0.4945 Buy Now
DISTI # R73QI2100SE30J
Avnet Abacus Power Film Capacitor, 0.01 uF, 400 V, 1 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73QI2100SE30J) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R73QI2100SE30J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73QI2100SE30J by KEMET Corporation

R73QI2100SE30J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R73QI2100SE30J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124
    VS

Alternate Parts for R73QI2100SE30J

This table gives cross-reference parts and alternative options found for R73QI2100SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QI2100SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77NI21004000J CAPACITOR, METALLIZED FILM KEMET Corporation R73QI2100SE30J vs 77NI21004000J
73QI21005030J Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 KEMET Corporation R73QI2100SE30J vs 73QI21005030J
73QI2100JE30J Film Capacitor, KEMET Corporation R73QI2100SE30J vs 73QI2100JE30J
77NI2100JB00J Film Capacitor, KEMET Corporation R73QI2100SE30J vs 77NI2100JB00J
73QI2100GY30J Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 KEMET Corporation R73QI2100SE30J vs 73QI2100GY30J
73QI2100JB30J Film Capacitor, KEMET Corporation R73QI2100SE30J vs 73QI2100JB30J
R77NI2100DQ00J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R73QI2100SE30J vs R77NI2100DQ00J
77NI2100JM00J Film Capacitor, KEMET Corporation R73QI2100SE30J vs 77NI2100JM00J
R73QI2100DQ30J Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 KEMET Corporation R73QI2100SE30J vs R73QI2100DQ30J
77NI2100DQ00J CAPACITOR, METALLIZED FILM KEMET Corporation R73QI2100SE30J vs 77NI2100DQ00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73QI2100SE30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73QI2100SE30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73QI2100SE30J would you like to use for your alert(s)?
  • Please alert me when R73QI2100SE30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73QI2100SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73QI2100SE30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73QI2100SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73QI2100SE30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73QI2100SE30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: