-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7067
|
Newark | 0,010U00 Vdv |Kemet R73QI2100SE30K RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.4850 | Buy Now |
DISTI #
399-R73QI2100SE30K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1750 In Stock |
|
$0.4160 / $1.2200 | Buy Now |
DISTI #
R73QI2100SE30K
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 400 V, 1 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73QI2100SE30K) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73QI2100SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73QI2100SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73QI2100SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QI2100SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77NI21004000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73QI2100SE30K vs 77NI21004000K |
73QI2100SE30K | Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 | KEMET Corporation | R73QI2100SE30K vs 73QI2100SE30K |
R73QI2100GY30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73QI2100SE30K vs R73QI2100GY30K |
R77NI2100GY00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73QI2100SE30K vs R77NI2100GY00K |
77NI2100JE00K | Film Capacitor, | KEMET Corporation | R73QI2100SE30K vs 77NI2100JE00K |
R77NI2100CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73QI2100SE30K vs R77NI2100CK00K |
R77NI2100JE00K | Film Capacitor, | KEMET Corporation | R73QI2100SE30K vs R77NI2100JE00K |
77NI2100AA00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73QI2100SE30K vs 77NI2100AA00K |
73QI21005030K | Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 | KEMET Corporation | R73QI2100SE30K vs 73QI21005030K |
73QI2100DQ30K | Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 | KEMET Corporation | R73QI2100SE30K vs 73QI2100DQ30K |