Part Details for R73QN22205030J by KEMET Corporation
Overview of R73QN22205030J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73QN22205030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73QN22205030J
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 400 V, 1 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73QN22205030J) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73QN22205030J
R73QN22205030J CAD Models
R73QN22205030J Part Data Attributes
|
R73QN22205030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73QN22205030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73QN22205030J
This table gives cross-reference parts and alternative options found for R73QN22205030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QN22205030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QN2220JB30J | Film Capacitor, | KEMET Corporation | R73QN22205030J vs R73QN2220JB30J |
FKP4O122205B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R73QN22205030J vs FKP4O122205B00JJ00 |
R73QN2220SE30J | Film Capacitor, Polypropylene, 1000V, 22000uF | KEMET Corporation | R73QN22205030J vs R73QN2220SE30J |
73QN2220JH30J | Film Capacitor, | KEMET Corporation | R73QN22205030J vs 73QN2220JH30J |
73QN22204030J | Film Capacitor, Polypropylene, 1000V, 22000uF | KEMET Corporation | R73QN22205030J vs 73QN22204030J |
MKP1O122205B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R73QN22205030J vs MKP1O122205B00JJ00 |
FKP4O122205B00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R73QN22205030J vs FKP4O122205B00JD00 |
73QN2220DQ30J | Film Capacitor, Polypropylene, 1000V, 22000uF | KEMET Corporation | R73QN22205030J vs 73QN2220DQ30J |
73QN2220GY30J | Film Capacitor, | KEMET Corporation | R73QN22205030J vs 73QN2220GY30J |
C323A223J90C450 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, | Xiamen Faratronic Co Ltd | R73QN22205030J vs C323A223J90C450 |