R73QW3330SE30K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF,

Overview of R73QW3330SE30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73QW3330SE30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7187
Newark .033Uf 1000V |Kemet R73QW3330SE30K RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4100
  • 500 $2.1900
  • 1,000 $1.9400
  • 2,500 $1.8000
$1.8000 / $2.4100 Buy Now
DISTI # 399-R73QW3330SE30K-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 1 Lead time: 22 Weeks Container: Tray 426
In Stock
  • 1 $4.2300
  • 10 $3.2490
  • 40 $2.9350
  • 216 $2.5255
  • 648 $1.9794
  • 1,080 $1.8429
  • 2,592 $1.7747
  • 4,968 $1.7405
$1.7405 / $4.2300 Buy Now
DISTI # R73QW3330SE30K
Avnet Americas Film Capacitor R73 Film/Foil Polypropylene Commercial Grade 0.33µF 10% 1000V - Bulk (Alt: R73QW3330SE30K) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 432 $2.4497
$2.4497 Buy Now
DISTI # R73QW3330SE30K
TTI Film Capacitors .033UF 1000V RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 216 Container: Bulk Americas - 432
In Stock
  • 216 $2.5300
  • 648 $1.9800
  • 1,080 $1.8400
  • 2,592 $1.7700
$1.7700 / $2.5300 Buy Now
DISTI # R73QW3330SE30K
Avnet Abacus Film Capacitor R73 Film/Foil Polypropylene Commercial Grade 0.33�F 10% 1000V (Alt: R73QW3330SE30K) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R73QW3330SE30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73QW3330SE30K by KEMET Corporation

R73QW3330SE30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
25 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
28.5 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
16 mm
Want to compare parts?
  1. R73QW3330SE30K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF,
    VS

Alternate Parts for R73QW3330SE30K

This table gives cross-reference parts and alternative options found for R73QW3330SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QW3330SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73QW3330JH30K Film Capacitor, KEMET Corporation R73QW3330SE30K vs 73QW3330JH30K
73QW33305030K Film Capacitor, Polypropylene, 1000V, 0.33uF KEMET Corporation R73QW3330SE30K vs 73QW33305030K
R73QW3330JE30K Film Capacitor, KEMET Corporation R73QW3330SE30K vs R73QW3330JE30K
R73QW33304030K Film Capacitor, Polypropylene, 1000V, 0.33uF KEMET Corporation R73QW3330SE30K vs R73QW33304030K
R73QW3330JB30K Film Capacitor, KEMET Corporation R73QW3330SE30K vs R73QW3330JB30K
R73QW33305030K Film Capacitor, Polypropylene, 1000V, 0.33uF KEMET Corporation R73QW3330SE30K vs R73QW33305030K
73QW33304030K Film Capacitor, Polypropylene, 1000V, 0.33uF KEMET Corporation R73QW3330SE30K vs 73QW33304030K
R73QW3330030K CAPACITOR, METALLIZED FILM KEMET Corporation R73QW3330SE30K vs R73QW3330030K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73QW3330SE30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73QW3330SE30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73QW3330SE30K would you like to use for your alert(s)?
  • Please alert me when R73QW3330SE30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73QW3330SE30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73QW3330SE30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73QW3330SE30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73QW3330SE30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73QW3330SE30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: