R73TI1120GY00K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120

Overview of R73TI1120GY00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73TI1120GY00K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7283
Newark 1200 P 1600V |Kemet R73TI1120GY00K RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2970
  • 5,000 $0.2910
  • 10,000 $0.2690
  • 20,000 $0.2500
  • 30,000 $0.2330
  • 50,000 $0.2230
$0.2230 / $0.2970 Buy Now
DISTI # 399-R73TI1120GY00KTR-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 600 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 600 $0.3237
$0.3237 Buy Now
DISTI # R73TI1120GY00K
Avnet Abacus Power Film Capacitor, 1200 pF, 450 V, 1.6 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R73TI1120GY00K) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 37 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R73TI1120GY00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73TI1120GY00K by KEMET Corporation

R73TI1120GY00K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R73TI1120GY00K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120
    VS

Alternate Parts for R73TI1120GY00K

This table gives cross-reference parts and alternative options found for R73TI1120GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1120GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R73TI1120CK00K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R73TI1120GY00K vs R73TI1120CK00K
R73TI1120JE00K Film Capacitor, KEMET Corporation R73TI1120GY00K vs R73TI1120JE00K
777I1120JH00K Film Capacitor, KEMET Corporation R73TI1120GY00K vs 777I1120JH00K
73TI1120JM00K Film Capacitor, KEMET Corporation R73TI1120GY00K vs 73TI1120JM00K
R777I1120CK00K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R73TI1120GY00K vs R777I1120CK00K
73TI11204000K Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120 KEMET Corporation R73TI1120GY00K vs 73TI11204000K
777I1120JE00K Film Capacitor, KEMET Corporation R73TI1120GY00K vs 777I1120JE00K
R73TI1120DQ00K Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120 KEMET Corporation R73TI1120GY00K vs R73TI1120DQ00K
777I1120AA00K CAPACITOR, METALLIZED FILM KEMET Corporation R73TI1120GY00K vs 777I1120AA00K
777I1120GY00K CAPACITOR, METALLIZED FILM KEMET Corporation R73TI1120GY00K vs 777I1120GY00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73TI1120GY00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73TI1120GY00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73TI1120GY00K would you like to use for your alert(s)?
  • Please alert me when R73TI1120GY00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73TI1120GY00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73TI1120GY00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73TI1120GY00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73TI1120GY00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73TI1120GY00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: