R73TI1180DQ00J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120

Overview of R73TI1180DQ00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73TI1180DQ00J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7307
Newark 1800 P 1600V |Kemet R73TI1180DQ00J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3150
  • 1,000 $0.2780
  • 2,500 $0.2540
$0.2540 / $0.3150 Buy Now
DISTI # 399-R73TI1180DQ00JTB-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 800 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 800 $0.3086
$0.3086 Buy Now
DISTI # R73TI1180DQ00J
Avnet Abacus Power Film Capacitor, 1800 pF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI1180DQ00J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R73TI1180DQ00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73TI1180DQ00J by KEMET Corporation

R73TI1180DQ00J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R73TI1180DQ00J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120
    VS

Alternate Parts for R73TI1180DQ00J

This table gives cross-reference parts and alternative options found for R73TI1180DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1180DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
777I1180JM00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs 777I1180JM00J
745I1180JE00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs 745I1180JE00J
73TI1180JB00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs 73TI1180JB00J
777I1180CK00J CAPACITOR, METALLIZED FILM KEMET Corporation R73TI1180DQ00J vs 777I1180CK00J
R745I1180AA00J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, 7120, KEMET Corporation R73TI1180DQ00J vs R745I1180AA00J
745I1180JM00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs 745I1180JM00J
745I1180DQ00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs 745I1180DQ00J
777I1180AA00J CAPACITOR, METALLIZED FILM KEMET Corporation R73TI1180DQ00J vs 777I1180AA00J
R73TI1180JB00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs R73TI1180JB00J
R777I1180JM00J Film Capacitor, KEMET Corporation R73TI1180DQ00J vs R777I1180JM00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73TI1180DQ00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73TI1180DQ00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73TI1180DQ00J would you like to use for your alert(s)?
  • Please alert me when R73TI1180DQ00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73TI1180DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73TI1180DQ00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73TI1180DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73TI1180DQ00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73TI1180DQ00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: