-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7308
|
Newark | 1800 P 1600V |Kemet R73TI1180DQ00K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.3070 | Buy Now |
DISTI #
399-R73TI1180DQ00KTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 800 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3001 | Buy Now |
DISTI #
R73TI1180DQ00K
|
Avnet Abacus | Power Film Capacitor, 1800 pF, 450 V, 1.6 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI1180DQ00K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TI1180DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI1180DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R73TI1180DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1180DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777I1180JE00K | Film Capacitor, | KEMET Corporation | R73TI1180DQ00K vs 777I1180JE00K |
73TI11805000K | Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120 | KEMET Corporation | R73TI1180DQ00K vs 73TI11805000K |
73TI1180JE00K | Film Capacitor, | KEMET Corporation | R73TI1180DQ00K vs 73TI1180JE00K |
745I1180GY00K | Film Capacitor, | KEMET Corporation | R73TI1180DQ00K vs 745I1180GY00K |
745I1180JH00K | Film Capacitor, | KEMET Corporation | R73TI1180DQ00K vs 745I1180JH00K |
R745I1180CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, 7120, | KEMET Corporation | R73TI1180DQ00K vs R745I1180CK00K |
73TI1180CK00K | Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120 | KEMET Corporation | R73TI1180DQ00K vs 73TI1180CK00K |
R745I1180JM00K | Film Capacitor, | KEMET Corporation | R73TI1180DQ00K vs R745I1180JM00K |
R777I11805000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI1180DQ00K vs R777I11805000K |
R73TI11804000K | Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120 | KEMET Corporation | R73TI1180DQ00K vs R73TI11804000K |