Part Details for R73TI12205000K by KEMET Corporation
Overview of R73TI12205000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TI12205000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TI12205000K
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 450 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI12205000K) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TI12205000K
R73TI12205000K CAD Models
R73TI12205000K Part Data Attributes
|
R73TI12205000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI12205000K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73TI12205000K
This table gives cross-reference parts and alternative options found for R73TI12205000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI12205000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TI1220JH00K | Film Capacitor, | KEMET Corporation | R73TI12205000K vs R73TI1220JH00K |
R73TI1220GY00K | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | R73TI12205000K vs R73TI1220GY00K |
73TI1220DQ00K | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | R73TI12205000K vs 73TI1220DQ00K |
73TI1220GY00K | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | R73TI12205000K vs 73TI1220GY00K |
73TI1220JH00K | Film Capacitor, | KEMET Corporation | R73TI12205000K vs 73TI1220JH00K |
73TI1220CK00K | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | R73TI12205000K vs 73TI1220CK00K |
73TI1220JB00K | Film Capacitor, | KEMET Corporation | R73TI12205000K vs 73TI1220JB00K |
R73TI1220CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73TI12205000K vs R73TI1220CK00K |
73TI12204000K | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | R73TI12205000K vs 73TI12204000K |
R73TI1220JB00K | Film Capacitor, | KEMET Corporation | R73TI12205000K vs R73TI1220JB00K |