Part Details for R73TI1270SE00K by KEMET Corporation
Overview of R73TI1270SE00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73TI1270SE00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TI1270SE00K
|
Avnet Abacus | Power Film Capacitor, 2700 pF, 450 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI1270SE00K) RoHS: Compliant Min Qty: 5250 Package Multiple: 1750 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TI1270SE00K
R73TI1270SE00K CAD Models
R73TI1270SE00K Part Data Attributes
|
R73TI1270SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI1270SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0027uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73TI1270SE00K
This table gives cross-reference parts and alternative options found for R73TI1270SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1270SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R777I1270AA00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI1270SE00K vs R777I1270AA00K |
R777I1270GY00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI1270SE00K vs R777I1270GY00K |
73TI12705000K | Film Capacitor, Polypropylene, 1600V, 0.0027uF, 7124 | KEMET Corporation | R73TI1270SE00K vs 73TI12705000K |
R777I1270JH00K | Film Capacitor, | KEMET Corporation | R73TI1270SE00K vs R777I1270JH00K |
777I1270JB00K | Film Capacitor, | KEMET Corporation | R73TI1270SE00K vs 777I1270JB00K |
R73TI1270DQ00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73TI1270SE00K vs R73TI1270DQ00K |
R777I12705000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI1270SE00K vs R777I12705000K |
R73TI12704000K | Film Capacitor, Polypropylene, 1600V, 0.0027uF, 7124 | KEMET Corporation | R73TI1270SE00K vs R73TI12704000K |
R73TI12705000K | Film Capacitor, Polypropylene, 1600V, 0.0027uF, 7124 | KEMET Corporation | R73TI1270SE00K vs R73TI12705000K |
R73TI1270JE00K | Film Capacitor, | KEMET Corporation | R73TI1270SE00K vs R73TI1270JE00K |