Part Details for R73TI13005000J by KEMET Corporation
Overview of R73TI13005000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TI13005000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TI13005000J
|
Avnet Abacus | Power Film Capacitor, 3000 pF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI13005000J) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |