Part Details for R73TN21205000J by KEMET Corporation
Overview of R73TN21205000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TN21205000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TN21205000J
|
Avnet Abacus | Power Film Capacitor, 0.012 uF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TN21205000J) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TN21205000J
R73TN21205000J CAD Models
R73TN21205000J Part Data Attributes
|
R73TN21205000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN21205000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R73TN21205000J
This table gives cross-reference parts and alternative options found for R73TN21205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN21205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777N2120AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN21205000J vs 777N2120AA00J |
R777N2120BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN21205000J vs R777N2120BB00J |
R777N2120JM00J | Film Capacitor, | KEMET Corporation | R73TN21205000J vs R777N2120JM00J |
R73TN2120JM00J | Film Capacitor, | KEMET Corporation | R73TN21205000J vs R73TN2120JM00J |
777N2120BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN21205000J vs 777N2120BB00J |
R777N2120JH00J | Film Capacitor, | KEMET Corporation | R73TN21205000J vs R777N2120JH00J |
73TN2120JB00J | Film Capacitor, | KEMET Corporation | R73TN21205000J vs 73TN2120JB00J |
73TN2120CK00J | Film Capacitor, Polypropylene, 1600V, 0.012uF | KEMET Corporation | R73TN21205000J vs 73TN2120CK00J |
777N21205000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN21205000J vs 777N21205000J |
73TN21204000J | Film Capacitor, Polypropylene, 1600V, 0.012uF | KEMET Corporation | R73TN21205000J vs 73TN21204000J |