Part Details for R73TN2120CK00J by KEMET Corporation
Overview of R73TN2120CK00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73TN2120CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TN2120CK00J
|
Avnet Abacus | Power Film Capacitor, 0.012 uF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TN2120CK00J) RoHS: Compliant Min Qty: 3300 Package Multiple: 550 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TN2120CK00J
R73TN2120CK00J CAD Models
R73TN2120CK00J Part Data Attributes
|
R73TN2120CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN2120CK00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.012uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R73TN2120CK00J
This table gives cross-reference parts and alternative options found for R73TN2120CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN2120CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777N2120AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2120CK00J vs 777N2120AA00J |
R777N2120BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2120CK00J vs R777N2120BB00J |
R777N2120JM00J | Film Capacitor, | KEMET Corporation | R73TN2120CK00J vs R777N2120JM00J |
R73TN2120JM00J | Film Capacitor, | KEMET Corporation | R73TN2120CK00J vs R73TN2120JM00J |
777N2120BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2120CK00J vs 777N2120BB00J |
R777N2120JH00J | Film Capacitor, | KEMET Corporation | R73TN2120CK00J vs R777N2120JH00J |
73TN2120JB00J | Film Capacitor, | KEMET Corporation | R73TN2120CK00J vs 73TN2120JB00J |
73TN2120CK00J | Film Capacitor, Polypropylene, 1600V, 0.012uF | KEMET Corporation | R73TN2120CK00J vs 73TN2120CK00J |
777N21205000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2120CK00J vs 777N21205000J |
73TN21204000J | Film Capacitor, Polypropylene, 1600V, 0.012uF | KEMET Corporation | R73TN2120CK00J vs 73TN21204000J |