There are no models available for this part yet.
Overview of R73TR2390CK00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73TR2390CK00J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R73TR2390CK00J
|
Avnet Abacus | Power Film Capacitor, 0.039 uF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TR2390CK00J) RoHS: Compliant Min Qty: 3150 Package Multiple: 350 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R73TR2390CK00J by KEMET Corporation
Part Data Attributes for R73TR2390CK00J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
20 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for R73TR2390CK00J
This table gives cross-reference parts and alternative options found for R73TR2390CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TR2390CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TR2390CK00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TR2390CK00J vs 73TR2390CK00J |
R73TR23905000J | Film Capacitor, Polypropylene, 1600V, 0.039uF | KEMET Corporation | R73TR2390CK00J vs R73TR23905000J |
R73TR2390JE00J | Film Capacitor, | KEMET Corporation | R73TR2390CK00J vs R73TR2390JE00J |
R73TR2390SE00J | Film Capacitor, Polypropylene, 1600V, 0.039uF | KEMET Corporation | R73TR2390CK00J vs R73TR2390SE00J |
R73TR23904000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TR2390CK00J vs R73TR23904000J |
R73TR2390JH00J | Film Capacitor, | KEMET Corporation | R73TR2390CK00J vs R73TR2390JH00J |
73TR2390SE00J | Film Capacitor, Polypropylene, 1600V, 0.039uF | KEMET Corporation | R73TR2390CK00J vs 73TR2390SE00J |
73TR23905000J | Film Capacitor, Polypropylene, 1600V, 0.039uF | KEMET Corporation | R73TR2390CK00J vs 73TR23905000J |