-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.047uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9448
|
Newark | Cap, 0.047Μf, 1.6 Kv, 5%, Pp, Radial, Capacitance:47000Pf, Voltage Rating:1.6Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R73 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R73TR24704000J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1102 |
|
$0.9070 / $1.7600 | Buy Now |
DISTI #
399-20903-ND
|
DigiKey | CAP FILM 0.047UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$0.9169 / $2.4000 | Buy Now |
DISTI #
80-R73TR24704000J
|
Mouser Electronics | Film Capacitors 1600V 0.047uF 110C 5% LS=27.5mm | 0 |
|
$0.8720 | Order Now |
DISTI #
R73TR24704000J
|
Avnet Abacus | (Alt: R73TR24704000J) RoHS: Compliant Min Qty: 1152 Package Multiple: 288 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TR24704000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TR24704000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.047uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |