Part Details for R73TR31505000J by KEMET Corporation
Overview of R73TR31505000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TR31505000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TR31505000J
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TR31505000J) RoHS: Compliant Min Qty: 1456 Package Multiple: 112 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TR31505000J
R73TR31505000J CAD Models
R73TR31505000J Part Data Attributes
|
R73TR31505000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TR31505000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R73TR31505000J
This table gives cross-reference parts and alternative options found for R73TR31505000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TR31505000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TR3150JE00J | Film Capacitor, | KEMET Corporation | R73TR31505000J vs 73TR3150JE00J |
R73TR3150SE00J | Film Capacitor, Polypropylene, 1600V, 0.15uF | KEMET Corporation | R73TR31505000J vs R73TR3150SE00J |
R73TR3150CK00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TR31505000J vs R73TR3150CK00J |
73TR3150CK00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TR31505000J vs 73TR3150CK00J |
R73TR3150JE00J | Film Capacitor, | KEMET Corporation | R73TR31505000J vs R73TR3150JE00J |
73TR3150SE00J | Film Capacitor, Polypropylene, 1600V, 0.15uF | KEMET Corporation | R73TR31505000J vs 73TR3150SE00J |
R73TR3150JB00J | Film Capacitor, | KEMET Corporation | R73TR31505000J vs R73TR3150JB00J |